KNITTER-SWITCH Snap Micro Switch, Pc Pin Terminal, 500 mA, SP-CO
- RS Stock No.:
- 913-9116
- Mfr. Part No.:
- DM-SSM 01 D L2
- Brand:
- KNITTER-SWITCH
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 913-9116
- Mfr. Part No.:
- DM-SSM 01 D L2
- Brand:
- KNITTER-SWITCH
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
- COO (Country of Origin):
- TW
Related links
- KNITTER-SWITCH Snap Micro Switch 500 mA SPCO
- Zippy Snap Micro Switch 100 mA IP67
- Wurth Elektronik Roller Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Straight Lever Micro Switch 24 V dc IP40
- Wurth Elektronik Pin Plunger Micro Switch 24 V dc IP40
- Zippy Snap Micro Switch 6 A IP67
- Honeywell Roller Lever Micro Switch 100 mA IP00
- Omron Pin Plunger Micro Switch 5 A @ 250 V ac IP67
