Honeywell Micro Switch
- RS Stock No.:
- 842-6343
- Distrelec Article No.:
- 301-38-602
- Mfr. Part No.:
- 311SM3-T
- Brand:
- Honeywell
Subtotal (1 unit)*
$22.71
(exc. GST)
$24.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $22.71 |
*price indicative
- RS Stock No.:
- 842-6343
- Distrelec Article No.:
- 301-38-602
- Mfr. Part No.:
- 311SM3-T
- Brand:
- Honeywell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
- COO (Country of Origin):
- MX
Honeywell Micro Switch™ - SM Series Subminiature Switch
The Honeywell series of sub miniature switches have been designed for simple and precision on/off application needs. The micro switch combines small size and light weight with precision operation, ample electrical capacity and long operating life.
Available in basic style, or with stainless steel actuator
Actuators supplied unfitted with fixing hardware
The roller actuator has an oil-impregnated phosphor-bronze roller
SPDT silver-plated wiping contacts, contained in a phenolic body
Contact Rating; 5A (Resistive); 3A (Inductive), 250Vac
Operating temperature range: -55 → +120°C
Related links
- Honeywell Straight Lever Micro Switch 5 A, SP-CO
- Honeywell Straight Lever Micro Switch 4 A, SP-CO
- Honeywell Straight Lever Micro Switch 15 A, SP-CO
- Honeywell Roller Lever Micro Switch 5 A @ 250 V ac, SP-CO
- Honeywell Roller Lever Micro Switch 5 A, SP-CO
- Honeywell Long Straight Lever Micro Switch 100 mA IP00
- Honeywell Long Straight Lever Micro Switch 10.1 A IP40
- Honeywell Long Straight Lever Micro Switch 6 A IP40
