Marquardt Micro Switch
- RS Stock No.:
- 823-5245
- Mfr. Part No.:
- 01045.5102-00
- Brand:
- Marquardt
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$16.38
(exc. GST)
$18.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $16.38 | - |
| 20 - 49 | $16.01 | 2% |
| 50 - 99 | $15.51 | 5% |
| 100 + | $15.13 | 7% |
*price indicative
- RS Stock No.:
- 823-5245
- Mfr. Part No.:
- 01045.5102-00
- Brand:
- Marquardt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Product Type | Micro Switch | |
| Standards/Approvals | EN 60335, RoHS, EN 61058, cULus | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Product Type Micro Switch | ||
Standards/Approvals EN 60335, RoHS, EN 61058, cULus | ||
- COO (Country of Origin):
- TN
Marquardt Subminiature Snap Action Switch Series - 1045
Marquardt snap action switch applications include automotive, household appliances and power tools. Dust and water resistant with a mechanical life up to 10 million cycles.
Wide rating range
High tolerance level in use
Available with IP40 or IP67
Related links
- Marquardt Micro Switch
- Marquardt Spring Lever Micro Switch 2 A SPCO, IP00
- Marquardt Simulated Roller Lever Micro Switch 10A 12 V dc IP67
- Marquardt Lever Micro Switch 10 A SPDT
- Marquardt Plunger Micro Switch 16 A SPCO IP0
- Marquardt For Use With 1045 Series
- Marquardt For Use With 1045 Series
- Marquardt Plunger Micro Switch 16 A SPCO
