RS PRO Plunger Subminiature Micro Switch, Solder Terminal, 2A, 250 V ac, SPST

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

$24.78

(exc. GST)

$27.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
5 - 20$4.956$24.78
25 +$4.08$20.40

*price indicative

RS Stock No.:
804-6253
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Plunger

Product Type

Subminiature Micro Switch

Terminal Type

Solder

Switch Contact Current

2A

Contact Configuration

SPST

Housing Material

Glass Filled Thermoplastic

Operating Force

100g

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Length

19.8mm

Series

RS PRO

Standards/Approvals

IEC 1058-1, CE, CSA

Hazardous Area Certification

No

Mechanical Life

500000Cycles

Width

6.4mm

COO (Country of Origin):
IN

Subminiature Microswitches


High quality microswitches, suitable for applications that require a low operating force. The switch body is moulded from flame retardent thermoplastic (UL94V-0).

Long mechanical and electrical life

Single pole changeover

Fine silver contacts

Standards

IEC 1058-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy