Aratas Pin Plunger Subminiature Micro Switch, Solder Terminal, 100mA, 500 V ac, 12 V dc, SPST, IP67
- RS Stock No.:
- 277-8688
- Mfr. Part No.:
- D2EW-B02H
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.69
(exc. GST)
$2.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $2.69 |
| 5 - 9 | $2.58 |
| 10 - 24 | $2.51 |
| 25 - 53 | $2.40 |
| 54 + | $2.34 |
*price indicative
- RS Stock No.:
- 277-8688
- Mfr. Part No.:
- D2EW-B02H
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.2N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 500V ac | |
| Mechanical Life | 300000Operations | |
| Hazardous Area Certification | No | |
| Series | D2EW | |
| Standards/Approvals | IEC 60529, JIS C0920 | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.2N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 500V ac | ||
Mechanical Life 300000Operations | ||
Hazardous Area Certification No | ||
Series D2EW | ||
Standards/Approvals IEC 60529, JIS C0920 | ||
- COO (Country of Origin):
- CN
The Omron Sealed Ultra Sub miniature Basic Micro Switch supports multi-angle operation without using a lever, increased flexibility in customer unit design.
A sliding contact structure delivers quiet operation
Contributes to energy saving
Related links
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 (125V dc) A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 1 mA SPST, IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Omron Pin Plunger Subminiature Micro Switch 12 V dc IP67
