RS PRO Button Micro Switch, Quick Connect Terminal, 16A, 250 V ac, DPST

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$18.59

(exc. GST)

$20.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 72 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$18.59
15 - 24$17.67
25 - 49$16.77
50 - 249$15.94
250 +$15.14

*price indicative

RS Stock No.:
804-6247
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Button

Product Type

Micro Switch

Terminal Type

Quick Connect

Switch Contact Current

16A

Contact Configuration

DPST

Operating Force

800g

Maximum Operating Temperature

85°C

Contact AC Voltage

250V ac

Hazardous Area Certification

No

Length

38.7mm

Standards/Approvals

CE, IEC 1058-1, CSA

COO (Country of Origin):
IN

Pushbutton & M3 Microswitch


Single and double pole 16 A change over pushbutton switches suitable for heavy duty applications

Standards

IEC 1058-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy