ZF Short Roller Lever Micro Switch, Tab Terminal, 16A, 250 V ac, IP40
- RS Stock No.:
- 706-4284
- Distrelec Article No.:
- 301-61-374
- Mfr. Part No.:
- D453-V1RA
- Brand:
- ZF
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 706-4284
- Distrelec Article No.:
- 301-61-374
- Mfr. Part No.:
- D453-V1RA
- Brand:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Short Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 16A | |
| Housing Material | Polyethylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 4.31N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Miniature | |
| Contact AC Voltage | 250V ac | |
| Mechanical Life | 10Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61058-1 / UL 61058-1, RoHS | |
| Series | D4 Miniature | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Short Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 16A | ||
Housing Material Polyethylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 4.31N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Miniature | ||
Contact AC Voltage 250V ac | ||
Mechanical Life 10Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61058-1 / UL 61058-1, RoHS | ||
Series D4 Miniature | ||
D4 Series 0.1A, 16A & 21A
D4 series miniature microswitches are a highly reliable switch that offers a high level of repeat accuracy. The D4 series has high contact stability thanks to application-specific contact materials for switching currents of 100 mA to 21 A at 250 V ac.
Polyester casing
Snap action
V3 case size
EN 61058 and UL1054-approved
Cadmium-free contact material
Mechanical life ≥ 2x107 (3 x 106 for high temperature versions)
Approvals
16A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
16A Screw Terminal: UL, CSA, VDE
16A High Temperature: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
21A: UL, CSA, VDE, SEV, SEMKO, KEMA, DEMKO, NEMKO, ÖVE, BEAB, SETI
Related links
- ZF Short Roller Lever Micro Switch 21 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 16 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 16 A SPDT (NO/NC), IP40
- ZF Short Lever Micro Switch 21 A SPDT, IP40
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP50
- ZF Short Roller Lever Micro Switch 6 A SPDT, IP6K7
- ZF Short Roller Lever Micro Switch 15 A SPDT
- ZF Short Roller Lever Micro Switch 6 A @ 250 V ac IP6K7
