Panasonic Hinge Lever Micro Switch, PCB Terminal, 2 A @ 30 V dc, SP-CO
- RS Stock No.:
- 699-5244
- Mfr. Part No.:
- AH1462A
- Brand:
- Panasonic
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 699-5244
- Mfr. Part No.:
- AH1462A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Terminal Type | PCB | |
| Contact Current Rating | 2 A @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 0.49 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel Alloy | |
| Mechanical Life | 5 x 10^5Operations | |
| Release Force | 0.049N | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Terminal Type PCB | ||
Contact Current Rating 2 A @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 0.49 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel Alloy | ||
Mechanical Life 5 x 10^5Operations | ||
Release Force 0.049N | ||
Operating Temperature Range -25 → +85°C | ||
Related links
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 100 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 500 mA @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
- Panasonic Hinge Lever Micro Switch 3 A @ 250 V ac, SP-CO
- Panasonic Long Hinge Lever Micro Switch 3 A @ 250 V ac, SP-CO
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
