Panasonic Short Hinge Lever Micro Switch, Solder Terminal, 100mA, 30 V dc, SPCO
- RS Stock No.:
- 699-4554
- Mfr. Part No.:
- AVL321561-A
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 699-4554
- Mfr. Part No.:
- AVL321561-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Short Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPCO | |
| Operating Force | 0.59N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 10Operations | |
| Series | AVL | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, VDE, CSA, SEMKO, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Short Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 100mA | ||
Contact Configuration SPCO | ||
Operating Force 0.59N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Mechanical Life 10Operations | ||
Series AVL | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, VDE, CSA, SEMKO, RoHS | ||
- COO (Country of Origin):
- TH
AVL Subminiature High Precision Switches (FS-T long life version)
The AVL subminiature high precision micro switches are of a flux resistant construction with integrally moulded terminals and are available with various actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross-line terminals.
Common pitch, right angle, left angle terminals for PC board.
Long mechanical life of 3 x 107 operations.
Long electrical life of 5 x 104 at 20 cpm (AgNi alloy contacts), 2 x 105 at 20 cpm (gold clad contacts)
Related links
- Panasonic Short Hinge Lever Micro Switch 100 mA SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc, SPCO
- Panasonic Short Hinge Lever Micro Switch 100mA 30 V dc IP50
- Panasonic Short Hinge Lever Micro Switch 2A SPCO, IP67
- Panasonic Roller Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA SPCO, IP6X
- Panasonic Pin Plunger Micro Switch 100 mA SPCO, IP67
