Aratas Hinge Lever Micro Switch, Pre-Wired Terminal, 100mA, 30 V dc, SPDT, IP67
- RS Stock No.:
- 682-2174
- Mfr. Part No.:
- D2SW-P01L1M
- Brand:
- Aratas
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$86.14
(exc. GST)
$94.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 195 unit(s) shipping from 21 December 2026
- Plus 95 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $17.228 | $86.14 |
| 250 + | $17.014 | $85.07 |
*price indicative
- RS Stock No.:
- 682-2174
- Mfr. Part No.:
- D2SW-P01L1M
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Pre-Wired | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.6N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Sealed Subminiature | |
| Series | D2SW-P | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Operations | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Pre-Wired | ||
Switch Contact Current 100mA | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.6N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Sealed Subminiature | ||
Series D2SW-P | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Operations | ||
Width 6.4mm | ||
- COO (Country of Origin):
- CN
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
Related links
- Omron Hinge Lever Micro Switch 3 A SPDT, IP67
- Omron Hinge Lever Micro Switch 3A IP67
- Omron Hinge Roller Lever Switch 3A 30 V dc IP67
- Omron Hinge Lever Micro Switch 100mA SPDT, IP67
- Omron Hinge Lever Micro Switch 2 A @ 12 V dc IP67
- Omron Hinge Lever Micro Switch 5A 30 V dc IP67
- Omron Hinge Lever Micro Switch 100mA 30 V dc IP67
- Omron Roller Lever Micro Switch 100 mA SPDT, IP67
