Aratas Hinge Lever Micro Switch, Tab Terminal, 16A, 250 V ac, SPST, IP40
- RS Stock No.:
- 682-2459
- Mfr. Part No.:
- D3V-162M-3C5
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.68
(exc. GST)
$34.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
- Plus 105 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.336 | $31.68 |
*price indicative
- RS Stock No.:
- 682-2459
- Mfr. Part No.:
- D3V-162M-3C5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | D3V | |
| Mechanical Life | 10000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 16A | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series D3V | ||
Mechanical Life 10000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
Related links
- Omron Long Hinge Lever Micro Switch 16 A IP40
- Omron Hinge Lever Micro Switch 16 A IP40
- Omron Pin Plunger Micro Switch 16 A SPST, IP40
- Omron Simulated Roller Lever Micro Switch 16 A IP40
- Omron Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Hinge Lever Micro Switch 16A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 16 A IP40
- Omron Hinge Lever Micro Switch 16 A IP40
