Aratas Roller Lever Micro Switch, Solder Terminal, 5A, SPDT, IP40
- RS Stock No.:
- 616-0502
- Distrelec Article No.:
- 135-72-039
- Mfr. Part No.:
- VX-56-1A3
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$7.31
(exc. GST)
$8.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 135 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $7.31 | - |
| 50 - 149 | $7.23 | 1% |
| 150 - 249 | $7.04 | 3% |
| 250 - 499 | $6.86 | 6% |
| 500 + | $6.69 | 8% |
*price indicative
- RS Stock No.:
- 616-0502
- Distrelec Article No.:
- 135-72-039
- Mfr. Part No.:
- VX-56-1A3
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 0.29N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Microswitch Type | Miniature | |
| Series | V | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 50000000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 0.29N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Microswitch Type Miniature | ||
Series V | ||
Standards/Approvals RoHS | ||
Mechanical Life 50000000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
Omron Miniature - Low Operating Force
Compact basic switch with an ultra low operating force
Ultra low operating force
V3 style housing
RoHS compliant
Contact rating: 5A @ 250Vac resistive
Contact configuration: SPDT
Solder/Quick - Connect terminals (#187)
Approvals
Approvals: UL, CSA, VDE, TUV, SEMKO
Related links
- Omron Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Short Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Short Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 5 A SPDT, IP40
- Omron Hinge Lever Micro Switch 5A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 5 A SPDT, IP40
- Omron Roller Lever Micro Switch 100 mA SPDT, IP40
- Omron Roller Lever Micro Switch 5 A SPDT, IP40
