Panasonic Pin Plunger Micro Switch, Through Hole Terminal, 2A, 30 V dc, SPDT, IP67
- RS Stock No.:
- 352-5170
- Distrelec Article No.:
- 135-73-020
- Mfr. Part No.:
- ABS161040
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.87
(exc. GST)
$6.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $5.87 |
| 50 + | $5.48 |
*price indicative
- RS Stock No.:
- 352-5170
- Distrelec Article No.:
- 135-73-020
- Mfr. Part No.:
- ABS161040
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 2A | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.98N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 5000000Operations | |
| Standards/Approvals | RoHS, cURus, VDE | |
| Series | ABS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 2A | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.98N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Mechanical Life 5000000Operations | ||
Standards/Approvals RoHS, cURus, VDE | ||
Series ABS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP





Turquoise Switch (IP67)
Turquoise blue seal switch, highly durable in harsh environments
Switch mechanism is sealed tight with ultrasonic swaging
Double-moulded elastomer technology, an industry first
Protective grade: IP67.This does not apply for the terminal on terminal types.
Related links
- Panasonic Pin Plunger Micro Switch 100 mA @ 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 100 mA SPDT, IP67
- Omron Pin Plunger Micro Switch 0.1 A SPDT, IP67
- Omron Pin Plunger Micro Switch 250 V ac SPDT, IP67
- Omron Pin Plunger Micro Switch 3 A 30 V dc IP67
- Omron Pin Plunger Micro Switch 0.1 A 30 V dc IP67
- Panasonic Pin Plunger Micro Switch 1A 30 V dc, SPDT
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP67
