Aratas Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, 6 V dc, SPST, IP40
- RS Stock No.:
- 277-8699
- Distrelec Article No.:
- 304-34-628
- Mfr. Part No.:
- D2LS-11(10M)
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$13.02
(exc. GST)
$14.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 330 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $2.604 | $13.02 | - |
| 25 - 95 | $2.464 | $12.32 | 5% |
| 100 - 495 | $2.336 | $11.68 | 10% |
| 500 - 995 | $2.222 | $11.11 | 14% |
| 1000 + | $2.024 | $10.12 | 22% |
*price indicative
- RS Stock No.:
- 277-8699
- Distrelec Article No.:
- 304-34-628
- Mfr. Part No.:
- D2LS-11(10M)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Surface Mount | |
| Switch Contact Current | 1mA | |
| Housing Material | Silver | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.4N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 6V dc | |
| Microswitch Type | Subminiature | |
| Depth | 4.8mm | |
| Series | D2LS | |
| Standards/Approvals | RoHS | |
| Width | 8.6mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Button | ||
Terminal Type Surface Mount | ||
Switch Contact Current 1mA | ||
Housing Material Silver | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.4N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 6V dc | ||
Microswitch Type Subminiature | ||
Depth 4.8mm | ||
Series D2LS | ||
Standards/Approvals RoHS | ||
Width 8.6mm | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
Length 3mm | ||
- COO (Country of Origin):
- CN
The Omron Ultra Sub miniature Basic Switch has Compact surface-mounting ideal for applications requiring long durability and high force.
Clear click feeling
Embossed taping package for automatic mounting
Related links
- Omron Button Subminiature Micro Switch 1 mA SPST, IP40
- Omron Button Subminiature Micro Switch 1 mA IP40
- Omron Button Subminiature Micro Switch 1 mA SPST, IP40
- Omron Button Subminiature Micro Switch 1 mA SPST, IP40
- Omron Button Subminiature Micro Switch 20 mA, SPST
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
- ZF Button Subminiature Micro Switch 500mA SPDT, IP40
