Aratas Hinge Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPDT, IP40
- RS Stock No.:
- 233-4206
- Distrelec Article No.:
- 301-18-715
- Mfr. Part No.:
- V-166-1C5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$14.35
(exc. GST)
$15.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 780 unit(s) ready to ship from another location
- Plus 365 unit(s) shipping from 23 November 2026
- Plus 225 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $14.35 | - |
| 10 - 24 | $13.93 | 2% |
| 25 - 49 | $13.51 | 5% |
| 50 + | $13.09 | 8% |
*price indicative
- RS Stock No.:
- 233-4206
- Distrelec Article No.:
- 301-18-715
- Mfr. Part No.:
- V-166-1C5
- Brand:
- Aratas
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
| Brand | Aratas | |
| Actuator Type | Hinge Roller Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.23N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Series | VX | |
| Mechanical Life | 50000000Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Hinge Roller Lever | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.23N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Series VX | ||
Mechanical Life 50000000Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ID
The Omron V series miniature basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. This micro switch has silver alloy contact material.
Ambient operating temperature from -25 to +105 °C
15mO maximum contact resistance
Degree of protection IP40
RoHS compliant
Related links
- Omron Hinge Roller Lever Micro Switch 16 A SPDT, IP40
- Omron Hinge Roller Lever Micro Switch 16A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 15 A SPDT, IP40
- Omron Long Hinge Lever Micro Switch 16 A SPDT, IP40
- Omron Hinge Roller Lever Micro Switch 15 A SPCO, IP40
- Omron Hinge Roller Lever Microswitch 16 A @ 250 V ac IP40
- Omron Hinge Lever Micro Switch 16A SPDT, IP40
- Omron Roller Lever Micro Switch 16 A 250 V dc IP40