RS PRO Plunger Micro Switch, Quick Connect Terminal, 5A, 250 V ac, 250 V dc, SPDT, IP40
- RS Stock No.:
- 249-6834
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.64
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.64 | - |
| 10 - 99 | $8.41 | 2% |
| 100 + | $7.37 | 14% |
*price indicative
- RS Stock No.:
- 249-6834
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 5A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 120g | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 250V dc | |
| Contact AC Voltage | 250V ac | |
| Length | 12.8mm | |
| Standards/Approvals | IEC 1058-1 | |
| Series | RS PRO | |
| Width | 10.05mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 5A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 120g | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 250V dc | ||
Contact AC Voltage 250V ac | ||
Length 12.8mm | ||
Standards/Approvals IEC 1058-1 | ||
Series RS PRO | ||
Width 10.05mm | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
- COO (Country of Origin):
- IN
RS PRO 1NO/1NC Ultra Miniature Plunger Micro Switch (5 A @ 250V)
The RS PRO Plunger Micro Switch features an ultra-miniature, lightweight design with a total weight of only 1.0g and a Glass filled flame retardant Thermoplastic case for a robust and extremely compact ultra-miniature Micro Switch.;The RS PRO ultra-miniature Micro Switch is designed with a snap action 1NO/NC contact arrangement with Silver plated Copper Alloy terminals and can be easily mounted on a flat service using 2 x M2 screws.;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Plunger switch ideal for a range of environments and applications.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Plunger Micro Switch 10 A 220 V dc IP40
- RS PRO Plunger Micro Switch 16 A 220 V dc IP40
- Honeywell Pin Plunger Micro Switch 5A 250 V dc IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
- RS PRO Plunger Micro Switch 7 A SPDT, IP40
- RS PRO Spring Plunger Micro Switch 16 A 220 V dc IP40
- RS PRO Plunger Micro Switch 6 A SPDT, IP40
- RS PRO Plunger Micro Switch 5 A 250 V dc IP40
