RS PRO Spring Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, 220 V dc, DPDT, IP40
- RS Stock No.:
- 249-6824
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.75
(exc. GST)
$37.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 23 November 2026
- Plus 110 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.75 | - |
| 10 - 99 | $32.75 | 2% |
| 100 + | $28.70 | 14% |
*price indicative
- RS Stock No.:
- 249-6824
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micro Switch | |
| Actuator Type | Spring Plunger | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | Glass Filled Thermoplastic | |
| Contact Configuration | DPDT | |
| IP Rating | IP40 | |
| Operating Force | 800g | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 220V dc | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature Microswitch | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 1508-1 | |
| Series | RS PRO | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micro Switch | ||
Actuator Type Spring Plunger | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material Glass Filled Thermoplastic | ||
Contact Configuration DPDT | ||
IP Rating IP40 | ||
Operating Force 800g | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 220V dc | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature Microswitch | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 1508-1 | ||
Series RS PRO | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- IN
RS PRO 2NO/2NC Heavy Duty Miniature Micro Switch (16 A @ 250V)
The RS PRO versatile miniature Plunger Micro Switch is suitable for use with heavy duty applications and is compatible with all industry standard V3 switches. Featuring a Spring Plunger actuator and a screwed sleeve for single hole mounting and quick connect terminals for a fast and reliable connection.;The micro switch features Silver contacts avoiding the risk of contact oxidisation and maintaining secure and reliable conductivity throughout its mechanical life creating a hard wearing and consistent Plunger switch ideal for a range of environments and applications.;RS PRO versatile Micro Switches are ideal for many heavy-duty applications including automotive vending machines, telecommunications equipment, security instrumentation, conveyors and machine tools.
Features and Benefits
Approvals and Standards: CE, CSA, UKCA, IEC 1508-1
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Spring Plunger Micro Switch 16 A 220 V dc IP40
- RS PRO Spring Plunger Micro Switch 16 A 220 V dc IP40
- RS PRO Momentary Micro Switch 16 A 220 V dc IP40
- RS PRO Spring Plunger Micro Switch 15 A SPCO, IP40
- RS PRO Spring Plunger Micro Switch 15 A 250 V dc IP40
- RS PRO Spring Plunger Micro Switch 15 A 250 V dc IP40
- RS PRO Spring Plunger Micro Switch 15 A 250 V dc IP40
- RS PRO Plunger Micro Switch 10 A 220 V dc IP40
