Aratas Plunger Micro Switch, PCB Terminal Terminal, 15A, SPDT, IP40
- RS Stock No.:
- 243-6611
- Mfr. Part No.:
- V-15-1C5
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$595.20
(exc. GST)
$654.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 100 - 100 | $5.952 | $595.20 | - |
| 200 - 400 | $5.743 | $574.30 | 3% |
| 500 + | $5.623 | $562.30 | 5% |
*price indicative
- RS Stock No.:
- 243-6611
- Mfr. Part No.:
- V-15-1C5
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Series | V | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Depth | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Series V | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Depth 10.3mm | ||
- COO (Country of Origin):
- ID
The Omron V series is single-pole double-throw (SPDT) or SPST miniature basic Switch with quick connect terminals and a pin plunger actuator. The basic switch that offers high reliability and security. It can be used for interrupting current when doors are opened or closed. It is rated for 250 Vac/dc at 15 A. It offers IP40 protection and installed with Chassis mounting.
Contact material is Silver alloy
This non-illuminated switch can operate between temperature ranging from -25°C to + 105°C
Related links
- Omron Plunger Micro Switch 15 A IP40
- Omron Plunger Micro Switch 16 A SPDT, IP40
- Omron Plunger Micro Switch 15 A SPST, IP40
- Omron Pin Plunger Micro Switch 16 A 250 V dc IP40
- Omron Long Hinge Lever Micro Switch 15 A SPDT, IP40
- Omron Pin Plunger Micro Switch 15 A SPDT, IP40
- Omron Simulated Roller Lever Micro Switch 15 A IP40
- Omron Roller Plunger Micro Switch 15 A IP62
