TE Connectivity Lever Snap Action Micro Switch, Left Angle PCB Terminal Terminal, 500mA, 30 V dc, SPST
- RS Stock No.:
- 239-8404
- Mfr. Part No.:
- SAJ405XHL0N30SNCLLQ
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.95
(exc. GST)
$12.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.19 | $10.95 |
| 25 - 45 | $2.152 | $10.76 |
| 50 - 95 | $2.114 | $10.57 |
| 100 - 245 | $2.076 | $10.38 |
| 250 + | $2.04 | $10.20 |
*price indicative
- RS Stock No.:
- 239-8404
- Mfr. Part No.:
- SAJ405XHL0N30SNCLLQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | Left Angle PCB Terminal | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Series | SAJ4 | |
| Mechanical Life | 100000Cycles | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type Left Angle PCB Terminal | ||
Switch Contact Current 500mA | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Series SAJ4 | ||
Mechanical Life 100000Cycles | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPST-NC snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
Related links
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT
- TE Connectivity Lever Right Angle PCB Terminal Terminal 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 10.1 A SPST, IP67
