Panasonic Pin Plunger Snap Action Micro Switch, Solder Terminal, 50mA, 16 V dc, SPST, IP67
- RS Stock No.:
- 233-8429
- Mfr. Part No.:
- ASQM16430-A
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.29
(exc. GST)
$4.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 899 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.29 | - |
| 10 - 19 | $4.21 | 1% |
| 20 - 49 | $4.12 | 3% |
| 50 - 99 | $4.04 | 5% |
| 100 + | $3.96 | 7% |
*price indicative
- RS Stock No.:
- 233-8429
- Mfr. Part No.:
- ASQM16430-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact DC Voltage | 16V dc | |
| Standards/Approvals | RoHS, REACH | |
| Series | ASQM1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact DC Voltage 16V dc | ||
Standards/Approvals RoHS, REACH | ||
Series ASQM1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has pin plunger actuator, solder terminals and normally open contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Related links
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA 1 NC, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50 mA SPST, IP67
- C & K Pin Plunger Snap Action Micro Switch 0.5 A 250 V ac, SPST
- C & K Pin Plunger Snap Action Micro Switch SPCO, IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A 30 V dc, SPDT
