C & K Pin Plunger Snap Action Micro Switch, Solder Terminal, SPCO, IP67
- RS Stock No.:
- 153-4140
- Mfr. Part No.:
- LCS052P00SDC
- Brand:
- C & K
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$3.06
(exc. GST)
$3.37
(inc. GST)
- RS Stock No.:
- 153-4140
- Mfr. Part No.:
- LCS052P00SDC
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Solder | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Operating Force | 203 g | |
| Standards/Approvals | cULus Recognized, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Solder | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Operating Force 203 g | ||
Standards/Approvals cULus Recognized, ENEC, UL | ||
- COO (Country of Origin):
- TW
Compact design
Long life and high electrical capacity
Quick connect, solder terminals, PC terminals, wire leads
Motorized equipment
Sump pump
Thermostatic controls
Related links
- C & K Pin Plunger Snap Action Micro Switch SPCO, IP67
- C & K Pin Plunger Snap Action Micro Switch 0.5 A 250 V ac, SPST
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A 30 V dc, SPDT
- Panasonic Leaf Lever Micro Switch SPCO, IP67
- Zippy Snap Micro Switch 10 A SPCO, IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67

