Panasonic Pin Plunger Snap Action Micro Switch, Solder Terminal, 50mA, 16 V dc, SPST, IP67
- RS Stock No.:
- 233-8424
- Mfr. Part No.:
- ASQM16420-A
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
$8,269.00
(exc. GST)
$9,096.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 4000 | $8.269 | $8,269.00 |
| 5000 + | $7.442 | $7,442.00 |
*price indicative
- RS Stock No.:
- 233-8424
- Mfr. Part No.:
- ASQM16420-A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 50mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 16V dc | |
| Microswitch Type | Subminiature | |
| Series | ASQM1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 50mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 16V dc | ||
Microswitch Type Subminiature | ||
Series ASQM1 | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TH
The Panasonic micro switch provides contact reliability to support low level switching loads. It has pin plunger actuator, solder terminals and normally closed contact form. The contact force does not depend on the operation stroke. It is used in automobiles (detection of door opening and closing, shift lever position, etc.), household appliances (vacuum cleaners, air conditioners, washing machines, electric power tools, etc.).
IP67 protection rated
Silent operation with sliding contacts
Related links
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50 mA SPST, IP67
- Panasonic Pin Plunger Snap Action Micro Switch 50 mA 1 NC, IP67
- Panasonic Simulated Roller Lever Snap Action Micro Switch 50 mA SPST, IP67
- C & K Pin Plunger Snap Action Micro Switch 0.5 A 250 V ac, SPST
- C & K Pin Plunger Snap Action Micro Switch SPCO, IP67
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A 30 V dc, SPDT
