Honeywell Technologies Pin Plunger Micro Switch, Quick Connect Terminal, 16A, 250 V ac, SPCO, IP40
- RS Stock No.:
- 205-9790
- Mfr. Part No.:
- V19T16-CZ100A02
- Brand:
- Honeywell
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$66.72
(exc. GST)
$73.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 13 January 2027
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 60 | $6.672 | $66.72 |
| 70 - 120 | $6.511 | $65.11 |
| 130 + | $6.408 | $64.08 |
*price indicative
- RS Stock No.:
- 205-9790
- Mfr. Part No.:
- V19T16-CZ100A02
- Brand:
- Honeywell
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPCO | |
| Housing Material | Thermoplastic Polybutylene Terephthalate | |
| IP Rating | IP40 | |
| Operating Force | 100g | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 125°C | |
| Microswitch Type | Unsealed | |
| Contact AC Voltage | 250V ac | |
| Depth | 15.9mm | |
| Mechanical Life | 60Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, RoHS, ENEC, cUL, CSA, CQC | |
| Width | 10.3mm | |
| Series | V19 | |
| Length | 27.8mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Contact Configuration SPCO | ||
Housing Material Thermoplastic Polybutylene Terephthalate | ||
IP Rating IP40 | ||
Operating Force 100g | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 125°C | ||
Microswitch Type Unsealed | ||
Contact AC Voltage 250V ac | ||
Depth 15.9mm | ||
Mechanical Life 60Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, RoHS, ENEC, cUL, CSA, CQC | ||
Width 10.3mm | ||
Series V19 | ||
Length 27.8mm | ||
- COO (Country of Origin):
- CN
Related links
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 5 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16 A SPCO, IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT
- Honeywell Pin Plunger Micro Switch 16 A IP40
- Honeywell Pin Plunger Micro Switch 16 A SPST, IP40
- Honeywell Pin Plunger Micro Switch 16A SPDT, IP40
- Honeywell Pin Plunger Micro Switch 16A 250 V dc IP40
