Zippy Snap Micro Switch, Solder Terminal, 6A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 185-4056
- Mfr. Part No.:
- SW2-06S1-07A0-Z
- Brand:
- Zippy
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$16.75
(exc. GST)
$18.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 58 unit(s) shipping from 16 November 2026
- Plus 78 unit(s) shipping from 16 November 2026
- Plus 40 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $8.375 | $16.75 |
*price indicative
- RS Stock No.:
- 185-4056
- Mfr. Part No.:
- SW2-06S1-07A0-Z
- Brand:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Product Type | Micro Switch | |
| Actuator Type | Snap | |
| Terminal Type | Solder | |
| Switch Contact Current | 6A | |
| Housing Material | Polyamide | |
| Contact Configuration | SPCO | |
| IP Rating | IP67 | |
| Operating Force | 39g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000Operations | |
| Standards/Approvals | RoHS | |
| Series | SW2 | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Product Type Micro Switch | ||
Actuator Type Snap | ||
Terminal Type Solder | ||
Switch Contact Current 6A | ||
Housing Material Polyamide | ||
Contact Configuration SPCO | ||
IP Rating IP67 | ||
Operating Force 39g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 10000Operations | ||
Standards/Approvals RoHS | ||
Series SW2 | ||
- COO (Country of Origin):
- TW
SW2-06S1-07A0-Z
Zippy SW2 series
The SW2 series is a highly reliable and versatile range of snap action microswitches packaging in an industry standard V4 housing. Electrical ratings of between 0.1 and 10A 125/250VAC (model dependent) mean the SW2 can be used in both low current and more demanding applications, making it suitable for a wide variety of applications. The actuator is sealed according to the IP67 standard, ideal for tough environments where protection against water and dust ingress is required. Termination options include solder, quick connect and 300 mm wire leads. The range has an operating temperature of -40 to 125 °C (model dependent) and boasts a mechanical service life of min. 2 million cycles. The SW2 series is both ENEC and UL certified so suitable for global use.
Features & Benefits
IP67 protection against water and dust ingress
Wide range of electrical ratings
High quality UL94V-0 PBT switch housing and button
Terminal options include wire leads for easy installation
High mechanical service life
Part Number SW2-06S1-07A0-Z
IP67 sealed actuator
Electrical rating 6A 125/250V AC
S.P.D.T. contact configuration
Operating force max. 39 gf
Operating temperature of -40 to 125 °C
Solder terminals
Straight long lever actuator 40.7 mm long (from pivot point)
ENEC & UL certified
Related links
- Zippy Snap Micro Switch 6 A 30 V dc IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 10 A 30 V dc IP67
- Zippy Snap Micro Switch 6 A SPST-NC, IP67
- Zippy Snap Micro Switch 10 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 6 A IP67
