Zippy Snap Micro Switch, Solder Terminal, 10A, 250 V ac, 30 V dc, SPCO, IP67
- RS Stock No.:
- 185-4024
- Mfr. Part No.:
- SW2-10H1-00B0-Z
- Brand:
- Zippy
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$18.71
(exc. GST)
$20.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $9.355 | $18.71 |
*price indicative
- RS Stock No.:
- 185-4024
- Mfr. Part No.:
- SW2-10H1-00B0-Z
- Brand:
- Zippy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Actuator Type | Snap | |
| Product Type | Micro Switch | |
| Terminal Type | Solder | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPCO | |
| Housing Material | Polyamide | |
| IP Rating | IP67 | |
| Operating Force | 300g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Snap Action | |
| Contact DC Voltage | 30V dc | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 10000Operations | |
| Hazardous Area Certification | No | |
| Series | SW2 | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Actuator Type Snap | ||
Product Type Micro Switch | ||
Terminal Type Solder | ||
Switch Contact Current 10A | ||
Contact Configuration SPCO | ||
Housing Material Polyamide | ||
IP Rating IP67 | ||
Operating Force 300g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Snap Action | ||
Contact DC Voltage 30V dc | ||
Standards/Approvals RoHS | ||
Mechanical Life 10000Operations | ||
Hazardous Area Certification No | ||
Series SW2 | ||
- COO (Country of Origin):
- TW
SW2-10H1-00B0-Z
Zippy SW2 series
The SW2 series is a highly reliable and versatile range of snap action microswitches packaging in an industry standard V4 housing. Electrical ratings of between 0.1 and 10A 125/250VAC (model dependent) mean the SW2 can be used in both low current and more demanding applications, making it suitable for a wide variety of applications. The actuator is sealed according to the IP67 standard, ideal for tough environments where protection against water and dust ingress is required. Termination options include solder, quick connect and 300 mm wire leads. The range has an operating temperature of -40 to 125 °C (model dependent) and boasts a mechanical service life of min. 2 million cycles. The SW2 series is both ENEC and UL certified so suitable for global use.
Features & Benefits
IP67 protection against water and dust ingress
Wide range of electrical ratings
High quality UL94V-0 PBT switch housing and button
Terminal options include wire leads for easy installation
High mechanical service life
Part Number SW2-10H1-00B0-Z
IP67 sealed actuator
Electrical rating 10A 125/250V AC
S.P.D.T. contact configuration
Operating force max. 300 gf
Operating temperature of -40 to 125 °C
Quick connect terminals
Button Actuator
ENEC & UL certified
- RS Stock No. 1854056
- Mfr. Part No. SW2-06S1-07A0-Z
Each (In a Pack of 2)
$8.375
- RS Stock No. 1931127
- Mfr. Part No. SW2-10H1-05G0-Z
Each (In a Pack of 2)
$8.435
- RS Stock No. 1854052
- Mfr. Part No. SW2-C1S1-05A0-Z
Each (In a Pack of 2)
$10.86
- RS Stock No. 1854054
- Mfr. Part No. SW2-06S1-02A0-Z
Each (In a Pack of 2)
$10.98
Related links
- Zippy Snap Micro Switch 10 A 30 V dc IP67
- Zippy Snap Micro Switch 10 A SPCO, IP67
- Zippy Snap Micro Switch 6 A 30 V dc IP67
- Zippy Lever Micro Switch 10 A 30 V dc IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67
- Zippy Snap Micro Switch 100 mA SPCO, IP67
- Zippy Snap Micro Switch 0.1 A SPCO, IP67
- Zippy Snap Micro Switch 6 A SPCO, IP67












