Omron Leaf Lever Subminiature Micro Switch, PCB Terminal, 100mA, SPST, IP67

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-8200
Mfr. Part No.:
D2AW-EL063D R
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Subminiature Micro Switch

Actuator Type

Leaf Lever

Terminal Type

PCB

Switch Contact Current

100mA

Housing Material

Rubber

Contact Configuration

SPST

IP Rating

IP67

Operating Force

2N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 60529

COO (Country of Origin):
CN
Long stroke seal switch with high reliability and high insulation performance

Double reliability by twin contacts (=Clipping contact). Foreign materials are cleaned out by the sliding contacts.

Quiet operating sound by sliding contact construction is needed for high grade car.

High performance of Insulation resistance by unique contact structure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy