Aratas Leaf Lever Subminiature Micro Switch, Wire Terminal, 100mA, 125 V dc, SPST, IP67
- RS Stock No.:
- 232-6114
- Mfr. Part No.:
- D2AW-C062M R
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.77
(exc. GST)
$11.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $10.77 |
| 5 - 9 | $10.52 |
| 10 + | $10.25 |
*price indicative
- RS Stock No.:
- 232-6114
- Mfr. Part No.:
- D2AW-C062M R
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Leaf Lever | |
| Product Type | Subminiature Micro Switch | |
| Terminal Type | Wire | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 2N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 125V dc | |
| Microswitch Type | Subminiature | |
| Series | D2AW | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 200000Operations | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Leaf Lever | ||
Product Type Subminiature Micro Switch | ||
Terminal Type Wire | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 2N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 125V dc | ||
Microswitch Type Subminiature | ||
Series D2AW | ||
Standards/Approvals RoHS | ||
Mechanical Life 200000Operations | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Omron D2AW series of long stroke seal switch with high reliability and high insulation performance. M3-screw mounting model mounting structure and contact form is SPST-NC. Terminal type is molded lead wires downwards.
Clipping contact
Quiet operation
High insulation performance
Related links
- Omron Leaf Lever Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Leaf Lever Subminiature Micro Switch 0.1 (125V dc) A SPST, IP67
- Omron Leaf Lever Subminiature Micro Switch 12 V dc IP67
- Omron Leaf Lever Subminiature Micro Switch 12 V dc IP67
- Omron Leaf Lever Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Leaf Lever Subminiature Micro Switch 12 V dc IP67
- Omron Long Leaf Lever Subminiature Micro Switch 0.1 A SPST, IP67
- Omron Long Leaf Lever Subminiature Micro Switch 0.1 (125V dc) A SPST, IP67
