Saia-Burgess Snap Action Micro Switch

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 20 units)*

$337.38

(exc. GST)

$371.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
  • Plus 780 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
20 - 80$16.869$337.38
100 +$15.183$303.66

*price indicative

RS Stock No.:
173-9379
Distrelec Article No.:
304-24-146
Mfr. Part No.:
V4LSA2
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Product Type

Snap Action Micro Switch

COO (Country of Origin):
PL

IP67, V4LS Snap Action Microswitch with Long Overtravel


Long overtravel of 2.2mm minimum

IP67 sealed with 500mm flying leads

Single pole changeover

Choice of standard plunger or metal lever

Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case

Sealed

Operating Temperature Range: -40 to + 85°C

Contact Rating: 250Vac 5A, 125Vac 5A

Approvals

VDE (EN)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy