Saia-Burgess Plunger Micro Switch, Tab Terminal, 10A, 250 V ac, SPST-NC, IP40
- RS Stock No.:
- 173-9320
- Mfr. Part No.:
- 42680
- Brand:
- Saia-Burgess
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$157.15
(exc. GST)
$172.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 850 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 50 | $3.143 | $157.15 |
| 100 - 150 | $3.088 | $154.40 |
| 200 + | $3.031 | $151.55 |
*price indicative
- RS Stock No.:
- 173-9320
- Mfr. Part No.:
- 42680
- Brand:
- Saia-Burgess
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Tab | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPST-NC | |
| Housing Material | Fibreglass Reinforced Nylon | |
| IP Rating | IP40 | |
| Operating Force | 4.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Width | 10.1mm | |
| Depth | 28mm | |
| Mechanical Life | 10Operations | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Tab | ||
Switch Contact Current 10A | ||
Contact Configuration SPST-NC | ||
Housing Material Fibreglass Reinforced Nylon | ||
IP Rating IP40 | ||
Operating Force 4.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Width 10.1mm | ||
Depth 28mm | ||
Mechanical Life 10Operations | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- PL

Saia-Burgess Failsafe, Positive Break
The action of the switch ensures the SPST-NC contacts are forced open even in the event of welding
Contact Material: Ag + AgCdO
Faston terminals 6.3 x 0.8mm
Plunger, lever and roller lever options
Case material: Glass Fibre Reinforced Polyamide (PA 6.6)
Dimensions: H15.9mm x W10.1mm x D28mm
Approvals
UL; CSA
Related links
- Saia-Burgess Plunger Micro Switch 10 A SPST-NC, IP40
- Saia-Burgess Roller Lever Micro Switch 10 A SPST, IP40
- Saia-Burgess Plunger Micro Switch SPDT, IP40
- Saia-Burgess Plunger Micro Switch 6 A SPDT, IP40
- Saia-Burgess Plunger Micro Switch 5 A CO, IP40
- Saia-Burgess Plunger Micro Switch 5 A SPDT, IP40
- Omron Pin Plunger Micro Switch 16 A SPST, IP40
- Marquardt Plunger Micro Switch 5 A SPST IP0
