Panasonic Hinge Lever Micro Switch, Tab Terminal, 5A, 250 V ac, SPCO, IP50
- RS Stock No.:
- 173-8320
- Mfr. Part No.:
- ABV1212513
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 box of 50 units)*
$330.60
(exc. GST)
$363.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 08 December 2026
- Plus 1,000 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 50 - 200 | $6.612 | $330.60 | - |
| 250 + | $5.951 | $297.55 | 9% |
*price indicative
- RS Stock No.:
- 173-8320
- Mfr. Part No.:
- ABV1212513
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Hinge Lever | |
| Product Type | Micro Switch | |
| Terminal Type | Tab | |
| Switch Contact Current | 5A | |
| Housing Material | Polypropylene Homopolymer | |
| Contact Configuration | SPCO | |
| IP Rating | IP50 | |
| Operating Force | 1.18N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 250V ac | |
| Microswitch Type | Miniature | |
| Mechanical Life | 5000000Operations | |
| Hazardous Area Certification | No | |
| Length | 33mm | |
| Standards/Approvals | VDE, UL, SEMKO, RoHS, CSA | |
| Series | ABV | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Hinge Lever | ||
Product Type Micro Switch | ||
Terminal Type Tab | ||
Switch Contact Current 5A | ||
Housing Material Polypropylene Homopolymer | ||
Contact Configuration SPCO | ||
IP Rating IP50 | ||
Operating Force 1.18N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 250V ac | ||
Microswitch Type Miniature | ||
Mechanical Life 5000000Operations | ||
Hazardous Area Certification No | ||
Length 33mm | ||
Standards/Approvals VDE, UL, SEMKO, RoHS, CSA | ||
Series ABV | ||
- COO (Country of Origin):
- JP
ABV Type Miniature Turquoise Microswitch
These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Typical applications include home appliances and automotive
Related links
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP50
- Panasonic Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Short Roller Lever Micro Switch 5A 24 V dc IP50
- Panasonic Hinge Lever Micro Switch 5A SPCO
- Panasonic Hinge Lever Micro Switch 5A SPCO
- Panasonic Hinge Lever Micro Switch 5A SPCO, IP67
- Panasonic Hinge Lever Micro Switch 3A SPCO
- Panasonic Hinge Lever Micro Switch 5A 24 V dc IP67
