C & K Lever Snap Action Micro Switch, PC Terminal Terminal, 100mA, 30 V ac, 30 V dc, SPCO
- RS Stock No.:
- 154-3591
- Mfr. Part No.:
- MS-118305-A
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $7.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.08
(exc. GST)
$17.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 490 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.608 | $16.08 | - |
| 250 - 490 | $1.58 | $15.80 | $7.00 |
| 500 + | $1.554 | $15.54 | $27.00 |
*price indicative
- RS Stock No.:
- 154-3591
- Mfr. Part No.:
- MS-118305-A
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PC Terminal | |
| Switch Contact Current | 100mA | |
| Housing Material | PBT | |
| Contact Configuration | SPCO | |
| Operating Force | 25g | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Contact AC Voltage | 30V ac | |
| Contact DC Voltage | 30V dc | |
| Microswitch Type | Subminiature | |
| Mechanical Life | 500000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL | |
| Series | MS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PC Terminal | ||
Switch Contact Current 100mA | ||
Housing Material PBT | ||
Contact Configuration SPCO | ||
Operating Force 25g | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Contact AC Voltage 30V ac | ||
Contact DC Voltage 30V dc | ||
Microswitch Type Subminiature | ||
Mechanical Life 500000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals UL | ||
Series MS | ||
- COO (Country of Origin):
- CN
C&K Micro Switch
The C&K pushbutton is a single pole double throw (SPDT) switch. It is also known as a snap action switch. It operates by using a spring-loaded lever to open and close a set of internal contacts inside the unit. It has a level type actuator. It requires 25gf operating force to energize the spring. The operating current rating is 100mA.
Features and Benefits
• Detect interlock and movement
• Long life up to 500,000 life cycles
• Operating temperature ranges between -40°C and 85°C
• PBT is used as a contact material with silver-plated terminals
• Through hole type mounting
• Voltage rating is 30VDC
Applications
• Audio Visual equipment
• Automotive instrument
• Consumer electronics equipment
• Industrial meters
• Medical
Related links
- C & K Lever Snap Action Micro Switch 100 mA 30 V dc, SPCO
- C & K Lever Snap Action Micro Switch 100 mA 60 V dc, SPCO
- C & K Lever Snap Action Micro Switch 100 mA SPCO
- C & K Lever Snap Action Micro Switch 5A 30 V, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3 A 30 V dc, SPDT
- KNITTER-SWITCH Snap Micro Switch 500 mA SPCO
- Panasonic Roller Lever Micro Switch 100 mA 30 V dc, SPCO
- Panasonic Roller Lever Micro Switch 100 mA 30 V dc, SPCO
