Omron Pin Plunger Switch, Solder Terminal, 5A, 125 V ac, 30 V dc, SPDT, IP40
- RS Stock No.:
- 787-763
- Mfr. Part No.:
- SS5M0266C
- Brand:
- Omron
Subtotal (1 bag of 200 units)*
$1,174.89
(exc. GST)
$1,292.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $1,174.89 | $5.874 |
*price indicative
- RS Stock No.:
- 787-763
- Mfr. Part No.:
- SS5M0266C
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Solder | |
| Switch Contact Current | 5A | |
| Contact Configuration | SPDT | |
| IP Rating | IP40 | |
| Operating Force | 1.47N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Subminiature | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Depth | 10.2mm | |
| Length | 19.8mm | |
| Mechanical Life | 30000000Operations | |
| Standards/Approvals | RoHS Compliant | |
| Width | 6.4mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch | ||
Actuator Type Pin Plunger | ||
Terminal Type Solder | ||
Switch Contact Current 5A | ||
Contact Configuration SPDT | ||
IP Rating IP40 | ||
Operating Force 1.47N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Subminiature | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Depth 10.2mm | ||
Length 19.8mm | ||
Mechanical Life 30000000Operations | ||
Standards/Approvals RoHS Compliant | ||
Width 6.4mm | ||
- COO (Country of Origin):
- ID
The Omron Compact switching solution is designed for high reliability, providing precise control in various applications. Its versatile construction allows it to operate effectively across a broad range of current ratings and configurations.
Features a Durable design with an operating force of 1.47 N for reliable performance
Offers a lifespan of up to 30,000,000 operations, ensuring long-term dependability
Available in multiple actuator styles to suit different application needs
Complies with RoHS regulations, ensuring environmental safety
Related links
- Omron Pin Plunger Switch 5A 30 V dc IP40
- Omron Pin Plunger Switch 0.1A 30 V dc IP40
- Omron Pin Plunger Micro Switch 10.1 A 30 V dc IP40
- Omron Pin Plunger Switch 0.5mA SPDT, IP40
- Omron Pin Plunger Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5 A 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 100 mA 30 V dc IP40
- Omron Pin Plunger Subminiature Micro Switch 5A 30 V dc IP40
