Aratas Pin Plunger Microswitch Actuator, Straight Terminal, 500mA, SPDT, IP40

Subtotal (1 pack of 80 units)*

$350.36

(exc. GST)

$385.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$350.36$4.38

*price indicative

RS Stock No.:
686-293
Mfr. Part No.:
D2MQ1003G
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Pin Plunger

Product Type

Microswitch Actuator

Terminal Type

Straight

Switch Contact Current

500mA

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.18N

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

70°C

Microswitch Type

Snap Action

Standards/Approvals

IEC

Width

8.2mm

Length

6.5mm

Series

D2MQ

Mechanical Life

30Operations

Depth

2.7mm

COO (Country of Origin):
JP
The Omron Ultra subminiature Basic switch is engineered for precision and reliability in Compact applications. Designed with a snap-action mechanism, this switch minimises size without compromising on performance, making it Ideal for use in audio, optical, and telecommunications equipment where space is at a premium. Weighing in at just 0.3 g, it features both gold-plated and silver-plated contact options for versatility in micro load switching.

Available with gold-plated contacts for micro load switching, enhancing versatility

Rated voltage of 30 VDC with varying current options for adaptability

Excellent insulation resistance of 100 MΩ minimum, ensuring reliable operation

Operates efficiently within a temperature range of -15°C to 70°C

Durable design with a mechanical lifespan of 30,000 operations minimum

IP40 degree of protection against dust and foreign objects, ensuring longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy