Honeywell Technologies Plunger Micro Switch, Screw Terminal, IP64
- RS Stock No.:
- 842-6680
- Mfr. Part No.:
- BZ-2RQ66
- Brand:
- Honeywell Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 842-6680
- Mfr. Part No.:
- BZ-2RQ66
- Brand:
- Honeywell Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Technologies | |
| Product Type | Micro Switch | |
| Actuator Type | Plunger | |
| Terminal Type | Screw | |
| Housing Material | Phenolic | |
| IP Rating | IP64 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Mechanical Life | 20000000Cycles | |
| Hazardous Area Certification | No | |
| Series | BZ | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Honeywell Technologies | ||
Product Type Micro Switch | ||
Actuator Type Plunger | ||
Terminal Type Screw | ||
Housing Material Phenolic | ||
IP Rating IP64 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Mechanical Life 20000000Cycles | ||
Hazardous Area Certification No | ||
Series BZ | ||
Standards/Approvals CSA, UL | ||
Honeywell Series BZ Micro Switch, 85°C Maximum Operating Temperature, -55°C Minimum Operating Temperature - BZ-2RQ66
This micro switch is a Compact electromechanical device designed to provide precise electrical switching. It operates across a wide temperature range suitable for demanding conditions and is intended for installations where a plunger-type actuator and screw-type connections are required. The enclosure material contributes to mechanical rigidity while an ingress protection rating helps limit particulate and moisture ingress during operation.
Features and Benefits:
• Phenolic housing offers robust insulation and dimensional stability
• Plunger actuator enables accurate and repeatable contact actuation
• Screw terminals permit secure electrical connections in field wiring
• Rated to 20,000,000 cycles provides extended operational life
• IP64 sealing reduces dust ingress and protects against splashing water
• Plunger actuator enables accurate and repeatable contact actuation
• Screw terminals permit secure electrical connections in field wiring
• Rated to 20,000,000 cycles provides extended operational life
• IP64 sealing reduces dust ingress and protects against splashing water
Applications
• Suitable for industrial control panels with frequent switching
• Ideal for machinery where plunger actuation is required
• Used with power enclosures needing IP64 ingress protection
• Can be used for thermal environments up to 85°C
• Suitable for installations exposed to low temperatures down to -55°C
• Ideal for machinery where plunger actuation is required
• Used with power enclosures needing IP64 ingress protection
• Can be used for thermal environments up to 85°C
• Suitable for installations exposed to low temperatures down to -55°C
What Terminal style does it use for wiring?
It uses screw-type terminations to secure conductors mechanically for installation.
How is suitability for hazardous locations determined?
It is not certified for hazardous-area use and should not be installed where hazardous-area certification is required.
What mechanical endurance can installers expect?
The device is specified for 20,000,000 operating cycles indicating high duty longevity.
Which approvals cover safety testing for electrical use?
The product holds CSA and UL approvals confirming compliance with recognised safety standards.
What material composes the external enclosure?
The housing is manufactured from phenolic material chosen for electrical insulation and structural stability.
Related links
- Honeywell Plunger Micro Switch 15 A, SPCO
- Honeywell Plunger Micro Switch 15 A SPCO
- Honeywell Plunger Micro Switch 15 A SPCO
- Honeywell Straight Lever Micro Switch 15 A, SPCO
- Honeywell Plunger Micro Switch 20 A IP64
- Honeywell Roller Plunger Micro Switch 15 A SPCO
- Honeywell Plunger Micro Switch 15A SPDT
- Honeywell Plunger Micro Switch 16 A SPDT
