Wurth Elektronik Micro Switch
- RS Stock No.:
- 485-829
- Mfr. Part No.:
- 463093691402
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$41.63
(exc. GST)
$45.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 70 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $41.63 |
*price indicative
- RS Stock No.:
- 485-829
- Mfr. Part No.:
- 463093691402
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Micro Switch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Micro Switch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Roller Lever Micro Switch 3A, SPDT
- Wurth Elektronik Lever Micro Switch 3A, SPDT
- Wurth Elektronik, Micro Switch Roller Lever
- Micro Switches
- THT Micro Switch Terminal with Roller 12
- THT Micro Switch Terminal with Lever 12.
- Micro switch 10AAC
- Phoenix Contact MC 0.5/ 6-G-2.5 THT R44 Right Angle Header, Through
