Crouzet Roller Lever Micro Switch, Screw Terminal, SPST, IP40
- RS Stock No.:
- 333-911
- Distrelec Article No.:
- 304-20-615
- Mfr. Part No.:
- 83252003
- Brand:
- Crouzet
Subtotal (1 unit)*
$92.83
(exc. GST)
$102.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $92.83 |
*price indicative
- RS Stock No.:
- 333-911
- Distrelec Article No.:
- 304-20-615
- Mfr. Part No.:
- 83252003
- Brand:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Lever | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Micro Switch | ||
Actuator Type Roller Lever | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.
Roller lever is LG
W3 connection
IP40 protection
Related links
- Crouzet Roller Lever Micro Switch SPST, IP40
- Crouzet Roller Lever Micro Switch SPST, IP67
- Crouzet Roller Lever Micro Switch 250 V ac IP40
- Crouzet Roller Lever Micro Switch 250 V ac IP67
- RS PRO Spring Lever Micro Switch 15 A SPST, IP40
- RS PRO Roller Lever Micro Switch 15 A SPCO, IP40
- RS PRO Roller Lever Micro Switch 15 A 250 V dc IP40
- RS PRO Roller Lever Micro Switch 5A 250 V dc IP40
