Crouzet Roller Lever Micro Switch, Screw Terminal, 250 V ac, SPST, IP67

Subtotal (1 unit)*

$113.41

(exc. GST)

$124.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.41

*price indicative

RS Stock No.:
309-810
Mfr. Part No.:
83254223
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Screw

Housing Material

Polycarbonate Fibreglass 20%

Contact Configuration

SPST

IP Rating

IP67

Operating Force

2.4N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Microswitch Type

Sealed

Contact AC Voltage

250V ac

Mechanical Life

5000000Cycles

Series

PBXR - 8325

Width

50mm

Length

30mm

Standards/Approvals

IEC 60947-5-1 Annex K, CCC, cURus, DIN 41636-6 Type F, EN 45545-2 EL10 class, RoHS

Hazardous Area Certification

No

Depth

12mm

COO (Country of Origin):
CH
The Crouzet Microswitch are designed for reliable performance in various industrial applications. These classic microswitches features a positive break mechanism ensuring a direct opening for enhanced safety. They are available in different configurations including standard high force and dual current models.

Roller lever is LG

W5 connection

IP67 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy