Crouzet, Micro Switch Roller Lever, For Use With 83111 Series, 83154 Series, 83112 Series, 83109 Series, 83106 Series
- RS Stock No.:
- 234-2056
- Mfr. Part No.:
- 70500813
- Brand:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 30 units)*
$290.46
(exc. GST)
$319.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 30 - 120 | $9.682 | $290.46 |
| 150 + | $8.714 | $261.42 |
*price indicative
- RS Stock No.:
- 234-2056
- Mfr. Part No.:
- 70500813
- Brand:
- Crouzet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Micro Switch | |
| For Use With | 83111 Series, 83154 Series, 83112 Series, 83109 Series, 83106 Series | |
| Standards/Approvals | RoHS, EU, ATEX | |
| Roller Diameter | 47mm | |
| Roller Material | Steel | |
| Actuator Type | Roller Lever | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Micro Switch | ||
For Use With 83111 Series, 83154 Series, 83112 Series, 83109 Series, 83106 Series | ||
Standards/Approvals RoHS, EU, ATEX | ||
Roller Diameter 47mm | ||
Roller Material Steel | ||
Actuator Type Roller Lever | ||
- COO (Country of Origin):
- MA
The Crouzet's Micro switch Accessory which are Roller Lever, are used specifically for 83106, 83109, 83111, 83112 and 83154 Series.
Radius 47 mm
Lever E
Related links
- Crouzet For Use With 83118 Series
- Crouzet For Use With Microswitch
- Crouzet For Use With 83118 Series
- Crouzet For Use With 83132 Series 83134 Series
- Crouzet Lever Micro Switch 6 A IP40
- Crouzet Button Micro Switch 6 A SPDT, IP67
- Crouzet Button Micro Switch 5 A SPDT IP66, IP69
- Crouzet 83106 Series Plunger Limit Switch Polyamide Housing 5A