Ceratech 5 Button Wireless Medical Optical Mouse White
- RS Stock No.:
- 841-8459
- Mfr. Part No.:
- MOUNA-SIL-RFCWH
- Brand:
- Ceratech
Subtotal (1 unit)*
$212.17
(exc. GST)
$233.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.17 |
*price indicative
- RS Stock No.:
- 841-8459
- Mfr. Part No.:
- MOUNA-SIL-RFCWH
- Brand:
- Ceratech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ceratech | |
| Product Type | Mouse | |
| Wired/Wireless | Wireless | |
| Connection Type | USB | |
| Mouse Type | Medical | |
| Operating System | Windows 7 | |
| Mouse Buttons | 5 | |
| Hand Orientation | Ambidextrous | |
| Scroll Wheel | Yes | |
| Colour | White | |
| Mouse Tracking Technology | Optical | |
| Industrial Grade | Yes | |
| Height | 42mm | |
| Width | 68mm | |
| Standards/Approvals | RoHS, FCC, CE | |
| Length | 159mm | |
| Select all | ||
|---|---|---|
Brand Ceratech | ||
Product Type Mouse | ||
Wired/Wireless Wireless | ||
Connection Type USB | ||
Mouse Type Medical | ||
Operating System Windows 7 | ||
Mouse Buttons 5 | ||
Hand Orientation Ambidextrous | ||
Scroll Wheel Yes | ||
Colour White | ||
Mouse Tracking Technology Optical | ||
Industrial Grade Yes | ||
Height 42mm | ||
Width 68mm | ||
Standards/Approvals RoHS, FCC, CE | ||
Length 159mm | ||
- COO (Country of Origin):
- CN
Accuratus AccuMed Mouse RF
Accuratus AccuMed Mouse RF - Wireless RF 2.4Ghz Sealed Clinical Computer Mouse.
The Accuratus Accumed range of medical grade mice have our NANOARMOUR-2 dual layer antibacterial protection impregnated in the silicone and coated on the surface to aid in deactivating germs/build up of bacteria and virus's. Specifically designed for environments which have to meet very high hygienic requirements such as hospitals, dental practices, cosmetic surgeries, doctors, vets, laboratories and in food & pharmaceutical production areas.
Wireless RF 2.4GHz via nano sized USB receiver
Pure white casing, other colours made on request
Full size mouse, designed for left or right handed use
5 button design, left, right, middle & up/down scroll click
Shaped to fit comfortably in your hand for ease of use
perates using 2 x AAA batteries (not supplied), battery compartment is sealed with a waterproof gasket.
Buttons have a tactile feel to allow for comfortable use
Durable rigid silicone body with NANOARMOUR-2 dual layer antibacterial protection
Cordless
Related links
- Ceratech 5 Button Wired Medical Optical Mouse Black
- Kensington K72405EU 5 Button Wireless Ergonomic Optical Mouse Black
- Cherry MW 3000 5 Button Wireless Standard Optical Mouse Black
- Cherry JW-8550-0 6 Button Wireless Ergonomic Optical Mouse White
- Cherry JW-T2200-0 3 Button Wireless Compact Optical Sensor Mouse White
- Ceratech 3 Button Wireless Upright Optical Mouse Black
- Cherry MW2310 5 Button Wireless Symmetrical Infrared Mouse Black
- Logitech 910-004791 8 Button Wireless Wireless Optical Mouse Optical Mouse Black
