Goodfellow 1000098319 300 μm Dia Metal Wire, 500 mm

Subtotal (1 unit)*

$1,146.44

(exc. GST)

$1,261.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,146.44

*price indicative

RS Stock No.:
636-250
Mfr. Part No.:
1000098319
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Product Type

Metal Wire

Diameter

300μm

Material

Platinum

Length

500mm

Tensile Strength

150MPa

The Goodfellow Platinum spooled wire is used in thermocouple sensors, fuel cell electrodes, and electrochemical research. In analytical chemistry laboratories, it is ideal for precise measurements in high-temperature reactions and trace element detection. Its ductility and purity make it suitable for custom configurations in spectroscopy, catalysis, and vacuum systems. Platinum spooled wire is widely applied in hydrogenation reactions, environmental monitoring (example catalytic gas sensors), and chemical process control, as well as in catalytic converters for automotive systems. It also plays an essential role in microelectronics research for bonding to semiconductors and in high-vacuum instrumentation.

Stable electrical conductivity

High melting point

High corrosion resistance in reactive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy