Goodfellow 500 mm x
- RS Stock No.:
- 636-246
- Mfr. Part No.:
- 1000012539
- Brand:
- Goodfellow
Subtotal (1 unit)*
$628.25
(exc. GST)
$691.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $628.25 |
*price indicative
- RS Stock No.:
- 636-246
- Mfr. Part No.:
- 1000012539
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Length | 500mm | |
| Hardness | 100 Kgf mm² | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Length 500mm | ||
Hardness 100 Kgf mm² | ||
The Goodfellow Platinum spooled wire is used in thermocouple sensors, fuel cell electrodes, and electrochemical research. In analytical chemistry laboratories, it is ideal for precise measurements in high-temperature reactions and trace element detection. Its ductility and purity make it suitable for custom configurations in spectroscopy, catalysis, and vacuum systems. Platinum spooled wire is widely applied in hydrogenation reactions, environmental monitoring (example catalytic gas sensors), and chemical process control, as well as in catalytic converters for automotive systems. It also plays an essential role in microelectronics research for bonding to semiconductors and in high-vacuum instrumentation.
Stable electrical conductivity
High melting point
High corrosion resistance in reactive environments
Related links
- Goodfellow Solid Aluminium Sheets 1 m x 305 mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 3 m x 300 mm, 0.025 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305 mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 10 m x 305 mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305 mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305 mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305 mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305 mm, 0.05 mm Thick
