Goodfellow Solid Aluminium Sheets 3 m x 300mm, 25 μm Thick
- RS Stock No.:
- 636-314
- Mfr. Part No.:
- 1000121017
- Brand:
- Goodfellow
Subtotal (1 unit)*
$3,578.56
(exc. GST)
$3,936.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,578.56 |
*price indicative
- RS Stock No.:
- 636-314
- Mfr. Part No.:
- 1000121017
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Length | 3m | |
| Product Type | Solid Aluminium Sheets | |
| Width | 300mm | |
| Thickness | 25μm | |
| Density | 1.42g/cm³ | |
| Hardness | E52-99-Rockwell | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 150MPa | |
| Thermal Conductivity | 0.35W/mK | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Length 3m | ||
Product Type Solid Aluminium Sheets | ||
Width 300mm | ||
Thickness 25μm | ||
Density 1.42g/cm³ | ||
Hardness E52-99-Rockwell | ||
Standards/Approvals RoHS | ||
Tensile Strength 150MPa | ||
Thermal Conductivity 0.35W/mK | ||
The Goodfellow PI Coil Metallized with Aluminium, also referred to as polyimide metallized coil, is a high-performance material that incorporates an ultra-thin aluminium layer to deliver superb reflectivity and conductivity. It is particularly well-suited for use in industries such as aerospace, automotive and telecommunications, where it functions as an electromagnetic shield and reflective surface in LED lighting applications. Supplied by Goodfellow, this material conforms to the rigorous standards of high-tech industries. The distinct blend of attributes offered by PI Film Metallized with Aluminium establishes it as a versatile solution for a range of demanding applications, with Goodfellows quality assurance reinforcing its reliability and performance.
Retaining both mechanical strength and flexibility
Excellent thermal stability and chemical resistance
Lightweight and durable
Related links
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 1 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 5 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 2 m x 305mm, 0.1 mm Thick
- Goodfellow Solid Aluminium Sheets 10 m x 305mm, 0.05 mm Thick
- Goodfellow Solid Aluminium Sheets 500 mm x
