Goodfellow Solid Aluminium Sheets 2 m x 305mm, 100 μm Thick

Subtotal (1 unit)*

$794.88

(exc. GST)

$874.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$794.88

*price indicative

RS Stock No.:
636-305
Mfr. Part No.:
1000012564
Brand:
Goodfellow
Find similar products by selecting one or more attributes.
Select all

Brand

Goodfellow

Length

2m

Product Type

Solid Aluminium Sheets

Material

Aluminium

Width

305mm

Thickness

100μm

Density

2.7g/cm³

Hardness

35-48 Kgf mm

Standards/Approvals

RoHS

Tensile Strength

195MPa

Thermal Conductivity

237W/mK

The Goodfellow 1050 Aluminium Coil (Roll) has lightweight nature and formability which enable custom fabrication for precision components in analytical instruments and heat management systems. In research and laboratory environments, these foils are employed in sensor development, cryogenic setups, aerospace test assemblies, and energy storage system design. Their corrosion resistance also supports electrochemical investigations, particularly in cathode side current collector applications, contributing to advancements in materials testing, energy devices, and high performance experimental systems.

High purity and excellent corrosion resistance

Superior thermal and electrical conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy