Goodfellow 1000033724 75 μm Dia Metal Wire, 500 mm
- RS Stock No.:
- 636-241
- Mfr. Part No.:
- 1000033724
- Brand:
- Goodfellow
Subtotal (1 unit)*
$637.54
(exc. GST)
$701.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $637.54 |
*price indicative
- RS Stock No.:
- 636-241
- Mfr. Part No.:
- 1000033724
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Diameter | 75μm | |
| Product Type | Metal Wire | |
| Material | Gold | |
| Length | 500mm | |
| Tensile Strength | 130MPa | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Diameter 75μm | ||
Product Type Metal Wire | ||
Material Gold | ||
Length 500mm | ||
Tensile Strength 130MPa | ||
The Goodfellow Gold Spooled Wire suitable for microelectronic interconnects, microelectromechanical systems, and medical implantable device fabrication. In laboratories, its resistance to oxidation and corrosion ensures long-term performance in sensitive environments such as vacuum systems and high-humidity chambers. The wires gauge control and purity support applications in flexible hybrid electronics (more commonly as sputtered films), chip bonding (particularly in high-reliability applications like aerospace and military), and photonic sensors (using thin gold films for precise control). Its ductility allows for ultrasonic and thermosonic bonding, making it a trusted material for precision engineering, semiconductor research and advanced device prototyping.
Electrical conductivity
Chemical stability
Related links
- Goodfellow 1000033634 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033675 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000174676 0.05 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033870 0.2 mm Dia Metal Wire, 500 mm
- Goodfellow 1000175031 0.1 mm Dia Metal Wire, 500 mm
- Goodfellow 1000055006 0.5 mm Dia Metal Wire, 500 mm
- Goodfellow 1000076257 0.2 mm Dia Metal Wire, 500 mm
- Goodfellow 1000033768 0.1 mm Dia Metal Wire, 500 mm
