RS PRO Metal Tube, 0.38 in OD, 1.8 m L
- RS Stock No.:
- 484-5756
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save $35.40
View bulk pricing optionsSubtotal (1 lot of 2 units)*
$138.18
(exc. GST)
$152.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $138.18 | $69.09 | - |
| 15 - 74 | $135.82 | $67.91 | $35.40 |
| 75 + | $111.79 | $55.895 | $1,979.25 |
*price indicative
- RS Stock No.:
- 484-5756
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Tube | |
| Material | Stainless Steel | |
| Length | 1.8m | |
| Standards/Approvals | No | |
| Outside Diameter | 0.38in | |
| Tensile Strength | 485N/mm² | |
| Density | 8g/cm³ | |
| Thermal Conductivity | 16.3W/mK | |
| Hardness | 95 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Tube | ||
Material Stainless Steel | ||
Length 1.8m | ||
Standards/Approvals No | ||
Outside Diameter 0.38in | ||
Tensile Strength 485N/mm² | ||
Density 8g/cm³ | ||
Thermal Conductivity 16.3W/mK | ||
Hardness 95 HB | ||
316L Stainless Steel Tube
Properties C = 0.03 maximum, Ni 12.0, Cr17, Mo 2.25
Seamless tube to ASTM A269/213
Related specifications AS2837-1986-316L, BS970-316 S11 & S13, AISI TYPE 316L
Low carbon version of 316 quality stainless steel offers added resistance to weld decay
Properties increased by cold working
Maximum working temperature +300°C
Imperial supplied in 72in lengths
Metric supplied in 2000mm lengths
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
Note
316L Stainless Steel tube surface finish-Tube sizes below 16mm or ½inch OD have a mill finish. Those of 16mm or ½inch OD and above have a dull polished (A240 grit) finish.All dimensions are nominal.
