RS PRO Solid Aluminium Sheets 500 mm x 300mm, 44.4 mm Thick

N

Subtotal (1 unit)*

$1,332.72

(exc. GST)

$1,465.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,332.72

*price indicative

RS Stock No.:
783-232
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid Aluminium Sheets

Length

500mm

Width

300mm

Thickness

44.4mm

Density

2.82g/cm³

Hardness

138 HB

Suitability

General Engineering Component, Highly Stressed Applications

Colour

Silver Grey

Tensile Strength

400MPa

Adhesive Backing

No

Thermal Conductivity

138W/mK

RS PRO Solid Aluminium Sheet 44.4mm Thickness


RS PRO solid aluminium sheets are designed for industrial applications requiring high strength and excellent corrosion resistance. With a thickness of 44.4mm, these sheets are Ideal for structural components and fabrication projects where durability and performance are critical.

Features and Benefits


Material Grade 2014: Offers high strength and excellent machinability.
Modulus of Elasticity 71 GPa: Provides rigidity and stability under load.
Corrosion Resistance: Ensures longevity in harsh environments.
Thermal Conductivity 138 W/mK: Facilitates efficient heat dissipation.
Melting Point 535 °C: Suitable for high-temperature applications.
Elongation 6%: Allows for some flexibility and deformation under stress.
Hardness 138 HB: Provides a robust surface resistant to wear.

Applications


Aerospace components
Marine structures
Automotive parts
Construction and architectural projects
Industrial machinery

Additional Information


Colour: Silver Grey
Density: 2.82 g/cm³
Thermal Expansion Coefficient: 23 x10⁻⁶/K
Resistance Properties: Corrosion and wear resistant
Dimensions: 500 mm length x 300 mm width
Tensile Strength: 400 MPa

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Each
$1,898.37
Each
$1,516.55
Each
$3,040.75
Each
$2,868.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy