RS PRO Solid Aluminium Sheets 500 mm x 300mm, 101.6 mm Thick

N

Subtotal (1 unit)*

$3,040.75

(exc. GST)

$3,344.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,040.75

*price indicative

RS Stock No.:
783-236
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Solid Aluminium Sheets

Length

500mm

Width

300mm

Thickness

101.6mm

Density

2.82g/cm³

Hardness

138 HB

Suitability

General Engineering Component, Highly Stressed Applications

Colour

Grey

Tensile Strength

400MPa

Thermal Conductivity

138W/mK

COO (Country of Origin):
BE
The RS PRO Aluminium Sheet is a very high strength, copper-based alloy typically used for demanding structural and aerospace applications.

Maximum working voltage of 200V

Compatibility with both wave and reflow soldering techniques

Operating temperature range from -55 to +155°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy