Tinned Steel Solid Metal Sheet, 500mm L, 300mm W, 0.3mm Thickness
- RS Stock No.:
- 682-450
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 682-450
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Material | Tinned Steel | |
| Form | Solid | |
| Width | 300mm | |
| Thickness | 0.3mm | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Material Tinned Steel | ||
Form Solid | ||
Width 300mm | ||
Thickness 0.3mm | ||
Colour Silver | ||
- COO (Country of Origin):
- GB
Standards
BS 1449 Part 1 CR4; BS 1872; FE/Z/SN/GD; DIN 1623/1541; BS 2920
Related links
- RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.2mm Thick
- RS PRO Metal Sheet 200 mm x 300mm, 1.2 mm Thick
- RS PRO Metal Sheet 500 mm x 300mm, 3 mm Thick
- ABB Steel Gland Plate 200 mm L for Use with Enclosure
- ABB Steel Powder Coated Gland Plate 150 mm L for Use with Enclosure
- Eaton Steel Powder Coated Base Plate 350 mm L for Use with Roof planking, Bottom planking
- RS PRO Steel Dolly 300mm W x 300 mm L x 100 mm H
- ABB Steel Galvanised Surface Mounting Plate 400 mm L for Use with Enclosure
