- RS Stock No.:
- 235-2525
- Mfr. Part No.:
- TQ4030 TQ4030 SR
- Brand:
- ABB
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$178.13
(exc. GST)
$195.94
(inc. GST)
Units | Per unit |
1 + | $178.13 |
- RS Stock No.:
- 235-2525
- Mfr. Part No.:
- TQ4030 TQ4030 SR
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB SR2 series is slotted internal mounting plate for the SR2 enclosures. This slotted internal mounting plate have galvanized surface finishing.
Material used for the plate is the steel
Net width of plate is 300 mm
Net width of plate is 300 mm
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Series | SR/SRN |
Width | 300mm |
Height | 400mm |
Length | 400mm |
Material | Steel |
For Use With | Enclosure |
Related links
- ABB SR/SRN Series Steel RAL 7035 Glazed Door 500mm W, 500mm L for...
- ABB SR/SRN Series Steel RAL 7035 Blind Door 300mm W, 400mm L for...
- ABB SR/SRN Series Steel RAL 7035 Blind Door 400mm W, 300mm L for...
- ABB SR/SRN Series Steel RAL 7035 Blind Door 600mm W, 400mm L for...
- ABB SR/SRN Series Steel RAL 7035 Glazed Door 400mm W, 600mm L for...
- ABB SR/SRN Series Steel 600mm W for Use with SR2 Enclosures
- ABB SR/SRN Series Steel Perforated Mounting Plate 400mm W, 400mm L...
- ABB SR/SRN Series Steel Perforated Mounting Plate 400mm W, 600mm L...