Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 10 m x 610 mm x 0.075 mm
- RS Stock No.:
- 636-313
- Mfr. Part No.:
- 1000120481
- Brand:
- Goodfellow
Subtotal (1 unit)*
$8,255.00
(exc. GST)
$9,080.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,255.00 |
*price indicative
- RS Stock No.:
- 636-313
- Mfr. Part No.:
- 1000120481
- Brand:
- Goodfellow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Goodfellow | |
| Product Type | Thermal Insulating Sheet | |
| Material | Polyisoprene | |
| Maximum Operating Temperature | 320°C | |
| Length | 10m | |
| Width | 610 mm | |
| Thickness | 0.075mm | |
| Density | 1.42g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Conductivity | 0.35W/mK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Goodfellow | ||
Product Type Thermal Insulating Sheet | ||
Material Polyisoprene | ||
Maximum Operating Temperature 320°C | ||
Length 10m | ||
Width 610 mm | ||
Thickness 0.075mm | ||
Density 1.42g/cm³ | ||
Flame Retardant Yes | ||
Thermal Conductivity 0.35W/mK | ||
Standards/Approvals RoHS | ||
The Goodfellow DuPont Kapton HN PI Coil is available in 78 variations. DuPont Kapton HN PI Coils lends themselves to applications in flexible printed circuits, wire and cable insulation, pressure-sensitive tapes, and medical tubing. Our wide range of options provides options for prototyping as well as research and development across many industries
High tensile strength and thermal stability
High chemical resistance
Related links
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 5 m x 610 mm x 0.075 mm
- Goodfellow Flame Retardant Polyisoprene Thermal Insulating Sheet, 5 m x 610 mm x 0.025 mm
- Goodfellow Flame Retardant Silica Thermal Insulating Sheet x 10 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 3.6 m x 610 mm x 13 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.2 m x 610 mm x 3 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610 mm x 25 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 2.4 m x 610 mm x 38 mm
- RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.8 m x 610 mm x 50 mm
